BS75715-AS | shiverpeaks

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 5 m, black, BS75715-AS

Order No.: 87F4617
EAN: 4017538050625
MPN:
BS75715-AS
BS75715-AS shiverpeaks Patch Cables, Telephone Cables Image 1
BS75715-AS shiverpeaks Patch Cables, Telephone Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.1523 € *
Available in 5 Days: 166 pcs. - if ordered today
Total Price:
6.15 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1523 €
10 pcs.
5.6525 €
50 pcs.
5.3193 €
100 pcs.
4.9861 €
*incl. VAT plus shipping costs
Subject to prior sale

Patch cable, BS75715-AS, shiverpeaks

Patch cable S/FTP Cat. 6A, PiMF, halogen-free.

Technical specifications
Filter Property Value
Product type patch cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 5 m
Colour black
Category Cat 6A
Cable type S/FTP
AWG cross-section AWG 26-7
Material LSZH
Halogen free Yes
Detent lever protection available Yes
Logistics
Property Value
Country of origin CN
Customs tariff number 85444210
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes