BS75525-SLR | shiverpeaks
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 7, U/FTP, PVC, 15 m, red, BS75525-SLR
Order No.: 87F4341
EAN: 4017538060440
MPN:
BS75525-SLR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.4121 € *
Available: 5 pcs.
Available in 5 Days: 22 pcs. - if ordered today
Total Price:
11.41 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4121 €
10 pcs.
10.4601 €
50 pcs.
9.8294 €
100 pcs.
9.1987 €
500 pcs.
8.5680 €
*incl. VAT plus shipping costs
Subject to prior sale
RJ45 flat cable, BS75525-SLR, shiverpeaks
The BS75525-SLR is suitable for use outdoors. Ideal for security technology, garden sheds, public address systems, public viewing or other other outdoor events. Dust, water and UV-resistant. This product is not suitable for unprotected installation and unprotected underground installation.
Features
- Pre-assembled raw cable
- U/FTP Cable shielding
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 15 m | |
| Colour | red | |
| Category | Cat 7 | |
| Cable type | U/FTP | |
| Material | PVC | |
| Halogen free | No | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |