BS75515-SLY | shiverpeaks

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 7, U/FTP, PVC, 5 m, yellow, BS75515-SLY

Order No.: 87F4318
EAN: 4017538060235
MPN:
BS75515-SLY
BS75515-SLY shiverpeaks Patch Cables, Telephone Cables Image 1
BS75515-SLY shiverpeaks Patch Cables, Telephone Cables Image 2
BS75515-SLY shiverpeaks Patch Cables, Telephone Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.7481 € *
Available in 5 Days: 103 pcs. - if ordered today
Total Price:
4.75 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7481 €
10 pcs.
4.3554 €
50 pcs.
4.0817 €
100 pcs.
3.8080 €
500 pcs.
3.5581 €
*incl. VAT plus shipping costs
Subject to prior sale

RJ45 flat cable, BS75515-SLY, shiverpeaks

The BS75515-SLY is suitable for use outdoors. Ideal for security technology, garden sheds, public address systems, public viewing or other other outdoor events. Dust, water and UV-resistant. This product is not suitable for unprotected installation and unprotected underground installation.

Features

  • Pre-assembled raw cable
  • U/FTP Cable shielding
Technical specifications
Filter Property Value
Product type patch cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 5 m
Colour yellow
Category Cat 7
Cable type U/FTP
Material PVC
Halogen free No
Pin configuration 1:1
Detent lever protection available Yes
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes