BS75515-SLV | shiverpeaks
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 7, U/FTP, PVC, 5 m, purple, BS75515-SLV
Order No.: 87F4316
EAN: 4017538072382
MPN:
BS75515-SLV
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8433 € *
Available: 4 pcs.
Available in 5 Days: 36 pcs. - if ordered today
Total Price:
4.84 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8433 €
10 pcs.
4.4387 €
50 pcs.
4.1650 €
100 pcs.
3.9032 €
500 pcs.
3.6295 €
*incl. VAT plus shipping costs
Subject to prior sale
RJ45 flat cable, BS75515-SLV, shiverpeaks
The BS75515-SLV is suitable for use outdoors. Ideal for security technology, garden sheds, public address systems, public viewing or other other outdoor events. Dust, water and UV-resistant. This product is not suitable for unprotected installation and unprotected underground installation.
Features
- Pre-assembled raw cable
- U/FTP Cable shielding
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 5 m | |
| Colour | purple | |
| Category | Cat 7 | |
| Cable type | U/FTP | |
| Material | PVC | |
| Halogen free | No | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |