BS70135-7.5 | shiverpeaks
Telephone handset coiled cable, RJ10 plug, straight to RJ10 plug, straight, 7.5 m, black, BS70135-7.5
Order No.: 87F4426
EAN: 4017538048479
MPN:
BS70135-7.5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6414 € *
Available in 5 Days: 280 pcs. - if ordered today
Total Price:
3.64 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6414 €
10 pcs.
3.3439 €
50 pcs.
3.1535 €
100 pcs.
2.9512 €
250 pcs.
2.7608 €
*incl. VAT plus shipping costs
Subject to prior sale
Telephone handset spiral cable, BS70135-7.5, shiverpeaks
Telephone handset spiral cable, 2x 4P4C, black, 7.5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | telephone handset coiled cable | |
| Connection (1) | RJ10 plug, straight | |
| Connection (2) | RJ10 plug, straight | |
| Cable length | 7.5 m | |
| Colour | black | |
| AWG cross-section | AWG 30 | |
| Halogen free | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |