BS70133 | shiverpeaks
Telephone handset coiled cable, RJ10 plug, straight to RJ10 plug, straight, 2 m, black, BS70133
Order No.: 87F4422
EAN: 4017538986047
MPN:
BS70133
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8445 € *
Available in 5 Days: 1,711 pcs. - if ordered today
Total Price:
1.84 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8445 €
10 pcs.
1.6898 €
50 pcs.
1.5946 €
100 pcs.
1.4994 €
250 pcs.
1.3804 €
*incl. VAT plus shipping costs
Subject to prior sale
Telephone handset spiral cable, BS70133, shiverpeaks
Telephone handset spiral cable, 2x 4P4C, black, 2 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | telephone handset coiled cable | |
| Connection (1) | RJ10 plug, straight | |
| Connection (2) | RJ10 plug, straight | |
| Cable length | 2 m | |
| Colour | black | |
| AWG cross-section | AWG 30 | |
| Halogen free | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |