BS70095-8/4 | shiverpeaks
Telephone cable, RJ45 plug, straight to RJ45 plug, straight, 15 m, black, BS70095-8/4
Order No.: 87F4454
EAN: 4017538982797
MPN:
BS70095-8/4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0107 € *
Available: 1 pcs.
Available in 5 Days: 17 pcs. - if ordered today
RJ11 connection cable, BS70095-8/4, shiverpeaks
Modular cable, Western plug 8/4 to Western plug 8/4, 15 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | telephone cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 15 m | |
| Colour | black | |
| Pin configuration | 1:1 | |
| Detent lever protection available | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |