BS70090 | shiverpeaks
Telephone cable, RJ11 plug, straight to RJ11 plug, straight, 10 m, black, BS70090
Order No.: 87F4448
EAN: 4017538982827
MPN:
BS70090
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9397 € *
Available in 5 Days: 145 pcs. - if ordered today
Total Price:
1.94 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9397 €
10 pcs.
1.7850 €
50 pcs.
1.6779 €
100 pcs.
1.5232 €
*incl. VAT plus shipping costs
Subject to prior sale
RJ11 connection cable, BS70090, shiverpeaks
Modular cable, Western plug 6/4 to Western plug 6/4, black, 4-wire, 10 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | telephone cable | |
| Connection (1) | RJ11 plug, straight | |
| Connection (2) | RJ11 plug, straight | |
| Cable length | 10 m | |
| Colour | black | |
| Pin configuration | 1:1 | |
| Detent lever protection available | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |