BS70086 | shiverpeaks
Telephone cable, RJ11 plug, straight to RJ11 plug, straight, 6 m, black, BS70086
Order No.: 87F4447
EAN: 4017538982780
MPN:
BS70086
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3447 € *
Available in 5 Days: 402 pcs. - if ordered today
Total Price:
1.34 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3447 €
10 pcs.
1.2376 €
50 pcs.
1.1543 €
100 pcs.
1.0472 €
*incl. VAT plus shipping costs
Subject to prior sale
RJ11 connection cable, BS70086, shiverpeaks
Modular cable, Western plug 6/4 to Western plug 6/4, black, 4-wire, 6.0 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | telephone cable | |
| Connection (1) | RJ11 plug, straight | |
| Connection (2) | RJ11 plug, straight | |
| Cable length | 6 m | |
| Colour | black | |
| Pin configuration | 1:1 | |
| Detent lever protection available | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |