BS70084-3.5-SET5 | shiverpeaks

Connection cable kit, with telephone connection cables, RJ11 plug, straight to RJ11 plug, straight, 3.5 m, black, BS70084-3.5-SET5, package with 5 pieces

Order No.: 87F5180
EAN: 4017538081032
MPN:
BS70084-3.5-SET5
BS70084-3.5-SET5 shiverpeaks Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
9.6271 € *
Available in 5 Days: 4 pck. - if ordered today
Total Price:
9.63 € *
Price list
Quantity
Price per unit*
1 pck.
9.6271 €
10 pck.
9.0321 €
*incl. VAT plus shipping costs
Subject to prior sale

Phone connection cable, BS70084-3.5-SET5, shiverpeaks

Phone connection cable, RJ11 plug to RJ11 plug, round cable, flexible, VE5, 3.5 m.

Technical specifications
Filter Property Value
Product type connection cable kit
Version with telephone connection cables
Connection (1) RJ11 plug, straight
Connection (2) RJ11 plug, straight
Cable length 3.5 m
Colour black
Halogen free No
Pin configuration 1:1
Logistics
Property Value
Customs tariff number 85444210
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes