BS70084-0.6-SET5 | shiverpeaks
Connection cable kit, with telephone connection cables, RJ11 plug, straight to RJ11 plug, straight, 0.6 m, black, BS70084-0.6-SET5, package with 5 pieces
Order No.: 87F5175
EAN: 4017538100498
MPN:
BS70084-0.6-SET5
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
4.4030 € *
Available in 5 Days: 5 pck. - if ordered today
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
1 pck.
4.4030 €
10 pck.
4.1293 €
*incl. VAT plus shipping costs
Subject to prior sale
Phone connection cable, BS70084-0.6-SET5, shiverpeaks
Phone connection cable, RJ11 plug to RJ11 plug, round cable, flexible, VE5, 0.6 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable kit | |
| Version | with telephone connection cables | |
| Connection (1) | RJ11 plug, straight | |
| Connection (2) | RJ11 plug, straight | |
| Cable length | 0.6 m | |
| Colour | black | |
| Halogen free | No | |
| Pin configuration | 1:1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |