BS70083 | shiverpeaks
Telephone cable, RJ11 plug, straight to RJ11 plug, straight, 3 m, black, BS70083
Order No.: 87F4445
EAN: 4017538982742
MPN:
BS70083
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1662 € *
Available in 5 Days: 442 pcs. - if ordered today
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1662 €
10 pcs.
1.0710 €
50 pcs.
1.0115 €
100 pcs.
0.9163 €
*incl. VAT plus shipping costs
Subject to prior sale
RJ11 connection cable, BS70083, shiverpeaks
Modular telephone cable, 2x RJ11 plugs 6P4C, flat cable black, 4-wire, 3.0 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | telephone cable | |
| Connection (1) | RJ11 plug, straight | |
| Connection (2) | RJ11 plug, straight | |
| Cable length | 3 m | |
| Colour | black | |
| Pin configuration | 1:1 | |
| Detent lever protection available | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |