BS70002-2 | shiverpeaks
Telephone cable, TAE-F plug, angled to RJ45 plug, straight, 2 m, black, BS70002-2
Order No.: 87F4396
EAN: 4017538985613
MPN:
BS70002-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4399 € *
Available in 5 Days: 97 pcs. - if ordered today
TAE-F connection cable, BS70002-2, shiverpeaks
Shiverpeaks BASIC-S TAE-F connector to RJ45 connector, A-4, B-5, 2.0 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | telephone cable | |
| Connection (1) | TAE-F plug, angled | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 2 m | |
| Colour | black | |
| Halogen free | No | |
| Detent lever protection available | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |