BS20-60255 | shiverpeaks
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PVC, 2 m, black, BS20-60255
Order No.: 87F4392
EAN: 4017538088468
MPN:
BS20-60255
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.0690 € *
Available in 5 Days: 399 pcs. - if ordered today
Total Price:
6.07 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0690 €
5 pcs.
5.5811 €
10 pcs.
5.2479 €
25 pcs.
4.9266 €
50 pcs.
4.5934 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, BS20-60255, shiverpeaks
The BS20-60255 is a RJ45 patch cable that you can use to connect your smart TV, notebook, PC or set-top box, for example, to a network router or network switch. CAT 6a supports a transmission frequency of up to 500 MHz and provides a bandwidth of up to 10 Gbit/s (depending on the devices used).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 2 m | |
| Colour | black | |
| Category | Cat 6A | |
| Cable type | S/FTP | |
| AWG cross-section | AWG 26 | |
| Material | PVC | |
| Halogen free | No | |
| Detent lever protection available | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |