BS08-44025 | shiverpeaks
Extension cable, RJ45 plug, straight to RJ45 socket, straight, Cat 8.1, S/FTP, LSZH, 1 m, black, BS08-44025
Order No.: 87F1191
EAN: 4099891648329
MPN:
BS08-44025
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.4922 € *
Available in 5 Days: 81 pcs. - if ordered today
Total Price:
19.49 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4922 €
5 pcs.
18.3498 €
10 pcs.
17.1955 €
25 pcs.
16.0412 €
*incl. VAT plus shipping costs
Subject to prior sale
Extension cable, BS08-44025, shiverpeaks
High End Patchcable extension Cat. 8.1 S/FTP PIMF 2000 MHz for use in data centers (backbone) and for all multimedia enthusiasts.
Features
- Compatible to 40GBASE-T, 25GBASE-T, 10GBASE-T, 1000BASE-T and below
- Bandwidth up to 2000 MHz
- Transmission rate up to 40 Gbps
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 socket, straight | |
| Cable length | 1 m | |
| Colour | black | |
| Category | Cat 8.1 | |
| Cable type | S/FTP | |
| AWG cross-section | AWG 26-7 | |
| Material | LSZH | |
| Halogen free | Yes | |
| Detent lever protection available | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |