BS08-42062 | shiverpeaks
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 8.1, U/FTP, LSZH, 7.5 m, yellow, BS08-42062
Order No.: 87F1698
EAN: 4099891055516
MPN:
BS08-42062
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.8094 € *
Available in 5 Days: 46 pcs. - if ordered today
Total Price:
59.81 € *
Price list
Quantity
Price per unit*
1 pcs.
59.8094 €
5 pcs.
56.2275 €
15 pcs.
54.0736 €
50 pcs.
51.6698 €
150 pcs.
49.5159 €
*incl. VAT plus shipping costs
Subject to prior sale
RJ45 Patch cable, BS08-42062, Shiverpeaks
High End Patch Cable CAT 8.1 U/FTP PIMF 2000 MHz. For use in data centers (backbone) and for all multimedia enthusiasts.
Technical Data
- Category: Cat 8.1
- Cable: U/FTP
- Connection: RJ45 8(8)
- Length: 7.5 m
- Color: yellow
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 7.5 m | |
| Colour | yellow | |
| Category | Cat 8.1 | |
| Cable type | U/FTP | |
| AWG cross-section | AWG 24 | |
| Material | LSZH | |
| Halogen free | Yes | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |