BS08-42012 | shiverpeaks
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 8.1, U/FTP, LSZH, 0.5 m, yellow, BS08-42012
Order No.: 87F1692
EAN: 4017538084392
MPN:
BS08-42012
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.3982 € *
Available in 5 Days: 83 pcs. - if ordered today
Total Price:
16.40 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3982 €
5 pcs.
15.1725 €
10 pcs.
13.9349 €
25 pcs.
13.1376 €
50 pcs.
12.3165 €
*incl. VAT plus shipping costs
Subject to prior sale
RJ45 Patch cable, BS08-42012, Shiverpeaks
Shiverpeaks®-BASIC-S network patch cable CAT 8.1 U/FTP (PIMF) flat Halogen Free (LSZH) yellow 0.5m.
Technical Data
- Category: Cat 8.1
- Cable: U/FTP
- Connection: RJ45 8(8)
- Length: 0.5 m
- Color: yellow
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 0.5 m | |
| Colour | yellow | |
| Category | Cat 8.1 | |
| Cable type | U/FTP | |
| AWG cross-section | AWG 24 | |
| Material | LSZH | |
| Halogen free | Yes | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |