BS08-27006 | shiverpeaks
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 0.25 m, white, BS08-27006
Order No.: 87F4372
EAN: 4017538084316
MPN:
BS08-27006
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.3669 € *
Standard delivery time from the manufacturer is: 3 Weeks
Patch cable, BS08-27006, shiverpeaks
The BS08-27006 is a easy pull patch cable that unlocks when you pull on their grommet. The benefits of easy pull patch cable is particularly evident in server cabinets in which hundreds of patch cables are installed and there are space problems. CAT 6a supports a transmission frequency of up to 500 MHz and provides a bandwidth of up to 10 Gbit/s (depending on the devices used).
Features
- Simple and clean patching
- Save time
- Installations even in hard-to-reach places
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 0.25 m | |
| Colour | white | |
| Category | Cat 6A | |
| Cable type | S/FTP | |
| AWG cross-section | AWG 26 | |
| Material | LSZH | |
| Halogen free | Yes | |
| Detent lever protection available | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |