BS08-26095 | shiverpeaks
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PVC/PE, 20 m, black, BS08-26095
Order No.: 87F104
EAN: 4099891055127
MPN:
BS08-26095
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.8960 € *
Available in 5 Days: 91 pcs. - if ordered today
Total Price:
21.90 € *
Price list
Quantity
Price per unit*
1 pcs.
21.8960 €
5 pcs.
20.5632 €
15 pcs.
19.7778 €
50 pcs.
18.8972 €
150 pcs.
18.1118 €
*incl. VAT plus shipping costs
Subject to prior sale
RJ45 Patch cable, BS08-26095, Shiverpeaks
Shiverpeaks® BASIC-S patch cable, Cat. 6a S/FTP, outdoor, black, 20.0 m.
Features
- Suitable for outdoor use
- Water resistant
- UV resistant
- Dust resistant
Technical Data
- Category: Cat 6A
- Cable: S/FTP
- Connection: RJ45 8(8)
- Length: 20 m
- Color: black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 20 m | |
| Colour | black | |
| Category | Cat 6A | |
| Cable type | S/FTP | |
| AWG cross-section | AWG 27-1 | |
| Material | PVC/PE | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |