BS08-22045 | shiverpeaks

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, U/UTP, 3 m, black, BS08-22045

Order No.: 87F4356
EAN: 4017538078803
MPN:
BS08-22045
BS08-22045 shiverpeaks Patch Cables, Telephone Cables Image 1
BS08-22045 shiverpeaks Patch Cables, Telephone Cables Image 2
BS08-22045 shiverpeaks Patch Cables, Telephone Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4633 € *
Available: 2 pcs.
Available in 5 Days: 1,043 pcs. - if ordered today
Total Price:
2.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.4633 €

Patch cable, BS08-22045, shiverpeaks

Use an RJ-45 patch cable to connect your smart TV, notebook, PC or set-top box to a network router or network switch, for example. The UTP slim cable is particularly flexible and easy to handle during installation.

Technical specifications
Filter Property Value
Product type patch cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 3 m
Colour black
Category Cat 6
Cable type U/UTP
Halogen free No
Detent lever protection available Yes
Logistics
Property Value
Country of origin CN
Customs tariff number 85444210
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes