BS08-22016 | shiverpeaks
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, U/UTP, 0.5 m, white, BS08-22016
Order No.: 87F4348
EAN: 4017538078469
MPN:
BS08-22016
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4399 € *
Available in 5 Days: 5,289 pcs. - if ordered today
Patch cable, BS08-22016, shiverpeaks
Use an RJ-45 patch cable to connect your smart TV, notebook, PC or set-top box to a network router or network switch, for example. The UTP slim cable is particularly flexible and easy to handle during installation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 0.5 m | |
| Colour | white | |
| Category | Cat 6 | |
| Cable type | U/UTP | |
| Halogen free | No | |
| Detent lever protection available | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |