BS71216-W | shiverpeaks
Cable untangler, RJ10 plug to RJ10 socket, straight, BS71216-W
Order No.: 12H1047
EAN: 4017538049711
MPN:
BS71216-W
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5946 € *
Available in 5 Days: 446 pcs. - if ordered today
Cable untangler (anti-twist adapter), BS71216-W, shiverpeaks
This product stops the twisting of phone cord, slim version, white-transparent.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable untangler | |
| Connector | RJ10 plug | |
| Connector (exit) | RJ10 socket | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |