BS08-10005 | shiverpeaks
Keystone connector, RJ45 socket to RJ45 socket, straight, Cat 5e, BS08-10005
Order No.: 73F9034
EAN: 4017538135360
MPN:
BS08-10005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8925 € *
Available in 5 Days: 720 pcs. - if ordered today
RJ45 Keystone connector, BS08-10005, shiverpeaks
The BS08-10005 is a keystone connector RJ45, cat.5e, UTP. With this Keystone connector you can easily extend your RJ-45 connection. To do this, connect an RJ-45 patch cable to both RJ-45 sockets on the connector.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connector | RJ45 socket | |
| Connector (exit) | RJ45 socket | |
| Design | straight | |
| Category | Cat 5e |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |