BS08-01048 | shiverpeaks
Modular adapter, RJ45 socket to RJ45 socket, straight, Cat 6, BS08-01048
Order No.: 73F1460
EAN: 4017538021830
MPN:
BS08-01048
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.3899 € *
Available in 5 Days: 104 pcs. - if ordered today
RJ45 connector, BS08-01048, shiverpeaks
This RJ45 connector is suitable for outdoor use. With IP68, it is protected against temporary submersion and dust.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connector | RJ45 socket | |
| Connector (exit) | RJ45 socket | |
| Design | straight | |
| Category | Cat 6 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |