BS89799 | shiverpeaks

Wall mount, for 1 monitor, 10 to 30 inch, up to 30 kg, VESA max. 100x100 mm, metal, BS89799

Order No.: 10M1106
EAN: 4017538077196
MPN:
BS89799
BS89799 shiverpeaks Monitor mount
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.7124 € *
Available in 5 Days: 563 pcs. - if ordered today
Total Price:
4.71 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7124 €
10 pcs.
4.3673 €
*incl. VAT plus shipping costs
Subject to prior sale

Wall Mounting plate, BS89799, shiverpeaks

This Wall Mounting plate it is for 10“-30” displays, with a max load capacity 30 kg, VESA max. 100x100.

Technical specifications
Filter Property Value
Product type wall mount
Version for 1 monitor
Suitable for 10 to 30 inch
Type of Use VESA max. 100x100 mm
Assembly wall mounting
Max Load capacity 30 kg
Colour metal
Logistics
Property Value
Customs tariff number 73269098
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back