BS89792 | shiverpeaks
Floor stand, for 1 monitor, 30 to 55 inch, up to 40 kg, VESA max. 400x400 mm, black, BS89792
Order No.: 10M1102
EAN: 4017538088635
MPN:
BS89792
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.5421 € *
Available in 5 Days: 78 pcs. - if ordered today
Total Price:
43.54 € *
Price list
Quantity
Price per unit*
1 pcs.
43.5421 €
5 pcs.
40.1982 €
*incl. VAT plus shipping costs
Subject to prior sale
Universal Table Stand, BS89792, shiverpeaks
The universal table stand is suitable for TVs and computer monitors with screen sizes ranging from 30 to 55 inches. Depending on the Mounting hole spacing, it can be Mounted on larger screens. The base plate of the stand is made of glass and is painted black on the underside, this design further enhances the look of your screen.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | floor stand | |
| Version | for 1 monitor | |
| Suitable for | 30 to 55 inch | |
| Type of Use | VESA max. 400x400 mm | |
| Assembly | floor stand | |
| Max Load capacity | 40 kg | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |