BS89775 | shiverpeaks
Wall mount, for 1 monitor, up to 3,5 kg, VESA standard, black, BS89775
Order No.: 10M1104
EAN: 4017538054944
MPN:
BS89775
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.2947 € *
Available in 5 Days: 350 pcs. - if ordered today
Total Price:
7.29 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2947 €
10 pcs.
6.7592 €
*incl. VAT plus shipping costs
Subject to prior sale
Universal Wall Mount for speakers, BS89775, shiverpeaks
The universal speaker Mount it is tiltable +15° / -15° and rotatable 180°, Compatible with all Mounting patterns, including the VESA standard. Suitable for up to 3.5 kg.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall mount | |
| Version | for 1 monitor | |
| Type of Use | VESA standard | |
| Assembly | wall mounting | |
| Max Load capacity | 3.5 kg | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |