BS89772 | shiverpeaks
Wall mount, for DVD, video and Blu-ray players, up to 25 kg, VESA standard, black, BS89772
Order No.: 10M1107
EAN: 4017538054890
MPN:
BS89772
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.4597 € *
Available in 5 Days: 109 pcs. - if ordered today
Total Price:
11.46 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4597 €
10 pcs.
10.6029 €
*incl. VAT plus shipping costs
Subject to prior sale
Wall Mount, BS89772, shiverpeaks
The Universal Mount for DVD/Blu-ray players, compatible with all Mounting patterns (including VESA) and supports up to 50 kg.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall mount | |
| Version | for DVD, video and Blu-ray players | |
| Type of Use | VESA standard | |
| Assembly | wall mounting | |
| Max Load capacity | 25 kg | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |