BS89770 | shiverpeaks
Wall mount, for 1 monitor, 13 to 37 inch, up to 30 kg, VESA standard, black, BS89770
Order No.: 10M1083
EAN: 4017538044037
MPN:
BS89770
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.1843 € *
Available in 5 Days: 158 pcs. - if ordered today
Total Price:
45.18 € *
Price list
Quantity
Price per unit*
1 pcs.
45.1843 €
5 pcs.
41.7095 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall mount | |
| Version | for 1 monitor | |
| Suitable for | 13 to 37 inch | |
| Type of Use | VESA standard | |
| Assembly | wall mounting | |
| Max Load capacity | 30 kg | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |