BS89765 | shiverpeaks
Wall mount, for 1 monitor, up to 45 kg, VESA max. 600x400 mm, black, BS89765
Order No.: 10M1089
EAN: 4017538043900
MPN:
BS89765
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.7104 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
9.71 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7104 €
10 pcs.
8.9845 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall mount | |
| Version | for 1 monitor | |
| Type of Use | VESA max. 600x400 mm | |
| Assembly | wall mounting | |
| Max Load capacity | 45 kg | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |