BS89763 | shiverpeaks
Wall/ceiling bracket, for DVD players, Blu-ray players, up to 25 kg, black, BS89763
Order No.: 10M1103
EAN: 4017538077073
MPN:
BS89763
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.7532 € *
Available in 5 Days: 56 pcs. - if ordered today
Total Price:
21.75 € *
Price list
Quantity
Price per unit*
1 pcs.
21.7532 €
10 pcs.
20.0753 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall/ceiling bracket | |
| Version | for DVD players, Blu-ray players | |
| Assembly | wall mounting | |
| Max Load capacity | 25 kg | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |