BS89762 | shiverpeaks
Wall/ceiling bracket, for 1 monitor, up to 23 kg, VESA standard, black, BS89762
Order No.: 10M1105
EAN: 4017538077035
MPN:
BS89762
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.9892 € *
Available in 5 Days: 293 pcs. - if ordered today
Total Price:
26.99 € *
Price list
Quantity
Price per unit*
1 pcs.
26.9892 €
5 pcs.
24.9186 €
*incl. VAT plus shipping costs
Subject to prior sale
Universal Projector Mount, BS89762, shiverpeaks
The universal Projector Mount with tiltable angles: +15/-15° horizontally and +15/-15° vertically it rotates 360° . Compatible with all Mounting patterns, including the VESA standard.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall/ceiling bracket | |
| Version | for 1 monitor | |
| Type of Use | VESA standard | |
| Assembly | wall mounting | |
| Max Load capacity | 23 kg | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |