BS89761 | shiverpeaks
Ceiling bracket, for projectors, up to 10 kg, VESA standard, metal, BS89761
Order No.: 10M1078
EAN: 4017538043689
MPN:
BS89761
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.9674 € *
Available in 5 Days: 79 pcs. - if ordered today
Total Price:
21.97 € *
Price list
Quantity
Price per unit*
1 pcs.
21.9674 €
10 pcs.
20.2776 €
*incl. VAT plus shipping costs
Subject to prior sale
Ceiling Mount for projector, BS89761, shiverpeaks
This product it is a universal ceiling Mount with 300 mm wall clearance. Tiltable angle +30°/-30°, 360° rotation for optimal viewing angle. Quick and easy “Lift & Hook” installation. With Safety lock and it's compatible with all Mounting patterns, including VESA standard. Suitable for up to 10 kg.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ceiling bracket | |
| Version | for projectors | |
| Type of Use | VESA standard | |
| Assembly | ceiling mounting | |
| Max Load capacity | 10 kg | |
| Colour | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |