BS89760 | shiverpeaks
Ceiling bracket, for projectors, up to 10 kg, VESA standard, metal, BS89760
Order No.: 10M1077
EAN: 4017538043979
MPN:
BS89760
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.3014 € *
Available in 5 Days: 136 pcs. - if ordered today
Total Price:
20.30 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3014 €
10 pcs.
18.7425 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ceiling bracket | |
| Version | for projectors | |
| Type of Use | VESA standard | |
| Assembly | ceiling mounting | |
| Max Load capacity | 10 kg | |
| Colour | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |