BS89747 | shiverpeaks
Wall mount, for 1 monitor, 42 to 85 inch, up to 60 kg, VESA max. 800x600 mm, black, BS89747
Order No.: 10M1088
EAN: 4017538069511
MPN:
BS89747
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
89.9878 € *
Available in 5 Days: 38 pcs. - if ordered today
Total Price:
89.99 € *
Price list
Quantity
Price per unit*
1 pcs.
89.9878 €
5 pcs.
83.0739 €
*incl. VAT plus shipping costs
Subject to prior sale
Wall Mount, BS89747, shiverpeaks
Universal swivel monitor Mount, 42“-85”. Max. screen size 60". Swivels +90°/-90°, tilts +10°/-5°, horizontally adjustable +2°/-2°. Max. load: 60 kg.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall mount | |
| Version | for 1 monitor | |
| Suitable for | 42 to 85 inch | |
| Type of Use | VESA max. 800x600 mm | |
| Assembly | wall mounting | |
| Max Load capacity | 60 kg | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |