BS89746-1 | shiverpeaks

Wall mount, for 1 monitor, 37 to 70 inch, up to 30 kg, VESA standard, black, BS89746-1

Order No.: 10M1086
EAN: 4017538054838
MPN:
BS89746-1
BS89746-1 shiverpeaks Monitor mount
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.7036 € *
Available in 5 Days: 282 pcs. - if ordered today
Total Price:
26.70 € *
Price list
Quantity
Price per unit*
1 pcs.
26.7036 €
5 pcs.
24.6568 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type wall mount
Version for 1 monitor
Suitable for 37 to 70 inch
Type of Use VESA standard
Assembly wall mounting
Max Load capacity 30 kg
Colour black
Logistics
Property Value
Customs tariff number 73269098
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes