BS89745 | shiverpeaks
Wall mount, for 1 monitor, 23 to 55 inch, up to 35 kg, VESA standard, black, BS89745
Order No.: 10M1084
EAN: 4017538043399
MPN:
BS89745
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.5687 € *
Available in 5 Days: 249 pcs. - if ordered today
Total Price:
36.57 € *
Price list
Quantity
Price per unit*
1 pcs.
36.5687 €
5 pcs.
33.7603 €
*incl. VAT plus shipping costs
Subject to prior sale
Wall Mount, BS89745, shiverpeaks
Universal monitor Mount with 45-510 mm wall clearance. Tilt angle: +10°/-15°, swivel angle: +90°/-90°, +3/-3° leveling for optimal viewing angle. Quick and easy “Lift & Hook” installation. With safety lock and compatible with all Mounting patterns, including VESA standard. Horizontally adjustable even after installation and suitable for 23-55" screens, max. 35 kg.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall mount | |
| Version | for 1 monitor | |
| Suitable for | 23 to 55 inch | |
| Type of Use | VESA standard | |
| Assembly | wall mounting | |
| Max Load capacity | 35 kg | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |