BS89745-1 | shiverpeaks
Wall mount, for 1 monitor, 32 to 55 inch, up to 30 kg, VESA standard, black, BS89745-1
Order No.: 10M1085
EAN: 4017538054319
MPN:
BS89745-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.9277 € *
Available in 5 Days: 120 pcs. - if ordered today
Total Price:
31.93 € *
Price list
Quantity
Price per unit*
1 pcs.
31.9277 €
5 pcs.
29.4644 €
*incl. VAT plus shipping costs
Subject to prior sale
Wall Mount, BS89745-1, shiverpeaks
Universal monitor Mount with 70-473 mm wall clearance. Tilt angles: +15°/-15°, +3°/-3° leveling for optimal viewing angle. Quick and easy “Lift & Hook” installation. With safety lock and compatible with all Mounting patterns, including VESA standard. Horizontally adjustable even after installation. Suitable for 32-55" screens, max. 30 kg.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall mount | |
| Version | for 1 monitor | |
| Suitable for | 32 to 55 inch | |
| Type of Use | VESA standard | |
| Assembly | wall mounting | |
| Max Load capacity | 30 kg | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |