BS89742 | shiverpeaks
Wall mount, for 1 monitor, 13 to 37 inch, up to 25 kg, VESA max. 200x200 mm, black, BS89742
Order No.: 10M1080
EAN: 4017538062123
MPN:
BS89742
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.5652 € *
Available in 5 Days: 6 pcs. - if ordered today
Total Price:
15.57 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5652 €
10 pcs.
14.4228 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall mount | |
| Version | for 1 monitor | |
| Suitable for | 13 to 37 inch | |
| Type of Use | VESA max. 200x200 mm | |
| Assembly | wall mounting | |
| Max Load capacity | 25 kg | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |