BS89732 | shiverpeaks

Wall mount, for 1 monitor, 32 to 55 inch, up to 50 kg, VESA standard, black, BS89732

Order No.: 10M1097
EAN: 4017538043825
MPN:
BS89732
BS89732 shiverpeaks Monitor mount
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.1261 € *
Available in 5 Days: 378 pcs. - if ordered today
Total Price:
12.13 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1261 €
10 pcs.
11.2217 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type wall mount
Version for 1 monitor
Suitable for 32 to 55 inch
Type of Use VESA standard
Assembly wall mounting
Max Load capacity 50 kg
Colour black
Logistics
Property Value
Customs tariff number 73269098
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes