BS89730 | shiverpeaks
Wall mount, for 1 monitor, 23 to 46 inch, up to 45 kg, VESA standard, black, BS89730
Order No.: 10M1093
EAN: 4017538043931
MPN:
BS89730
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.0908 € *
Available in 5 Days: 243 pcs. - if ordered today
Total Price:
11.09 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0908 €
10 pcs.
10.2697 €
*incl. VAT plus shipping costs
Subject to prior sale
Wall Mount, BS89730, shiverpeaks
The universal monitor Mount with 19 mm wall clearance. Quick and easy “Lift & Hook” installation. Compatible with all Mounting patterns, including the VESA standard. Horizontally adjustable even after installation. Suitable for 23-46" monitors, max. 45 kg.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall mount | |
| Version | for 1 monitor | |
| Suitable for | 23 to 46 inch | |
| Type of Use | VESA standard | |
| Assembly | wall mounting | |
| Max Load capacity | 45 kg | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |