BS89721 | shiverpeaks
Wall mount, for 1 monitor, 75 inch, up to 50 kg, VESA max. 160x108 mm, black, BS89721
Order No.: 10M1091
EAN: 4017538088505
MPN:
BS89721
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.3854 € *
Available in 5 Days: 70 pcs. - if ordered today
Total Price:
48.39 € *
Price list
Quantity
Price per unit*
1 pcs.
48.3854 €
5 pcs.
44.6607 €
*incl. VAT plus shipping costs
Subject to prior sale
TV Wall Mount, BS89721, shiverpeaks
No Gap (minimal wall clearance) TV Mounts are ideal for new, ultra-slim TVs and monitors. The minimalist and timeless design fits into virtually any modern interior. Wall clearance: 18-86 mm. Suitable for screen sizes: up to 75 inches. Load capacity: up to 50 kg. Tilt: up to 32°. Horizontal screen adjustment: +/- 1.5° .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall mount | |
| Version | for 1 monitor | |
| Suitable for | 75 inch | |
| Type of Use | VESA max. 160x108 mm | |
| Assembly | wall mounting | |
| Max Load capacity | 50 kg | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |