BS89717 | shiverpeaks

Wall mount, for 1 monitor, 26 to 37 inch, up to 56 kg, VESA max. 160x108 mm, black, BS89717

Order No.: 10M1095
EAN: 4017538008084
MPN:
BS89717
BS89717 shiverpeaks Monitor mount
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.6025 € *
Available in 5 Days: 649 pcs. - if ordered today
Total Price:
11.60 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6025 €
10 pcs.
10.7457 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type wall mount
Version for 1 monitor
Suitable for 26 to 37 inch
Type of Use VESA max. 160x108 mm
Assembly wall mounting
Max Load capacity 56 kg
Colour black
Logistics
Property Value
Customs tariff number 73269098
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes