BS89715 | shiverpeaks
Wall mount, for 1 monitor, 37 to 60 inch, up to 81 kg, VESA standard, black, BS89715
Order No.: 10M1099
EAN: 4017538008404
MPN:
BS89715
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.1967 € *
Available in 5 Days: 120 pcs. - if ordered today
Total Price:
14.20 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1967 €
10 pcs.
13.1376 €
*incl. VAT plus shipping costs
Subject to prior sale
Wall Mount, BS89715, shiverpeaks
The universal monitor Mount with Quick and easy “Lift & Hook” installation. Compatible with all Mounting patterns, including the VESA standard.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall mount | |
| Version | for 1 monitor | |
| Suitable for | 37 to 60 inch | |
| Type of Use | VESA standard | |
| Assembly | wall mounting | |
| Max Load capacity | 81 kg | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |