BS89713 | shiverpeaks

Wall mount, for 1 monitor, 15 to 42 inch, up to 40 kg, VESA standard, black, BS89713

Order No.: 10M1092
EAN: 4017538008657
MPN:
BS89713
BS89713 shiverpeaks Monitor mount
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.7001 € *
Available in 5 Days: 118 pcs. - if ordered today
Total Price:
5.70 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7001 €
10 pcs.
5.2717 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type wall mount
Version for 1 monitor
Suitable for 15 to 42 inch
Type of Use VESA standard
Assembly wall mounting
Max Load capacity 40 kg
Colour black
Logistics
Property Value
Customs tariff number 73269098
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes