BS89705 | shiverpeaks
Wall mount, for 1 monitor, 32 to 60 inch, up to 75 kg, VESA max. 600x400 mm, black, BS89705
Order No.: 10M1098
EAN: 4017538009388
MPN:
BS89705
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.2883 € *
Available in 5 Days: 459 pcs. - if ordered today
Total Price:
23.29 € *
Price list
Quantity
Price per unit*
1 pcs.
23.2883 €
10 pcs.
21.5033 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall mount | |
| Version | for 1 monitor | |
| Suitable for | 32 to 60 inch | |
| Type of Use | VESA max. 600x400 mm | |
| Assembly | wall mounting | |
| Max Load capacity | 75 kg | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |