FL31-02050 | shiverpeaks
Plug, RJ45, 8 pole, 8P8C, Cat 6A, FL31-02050
Order No.: 73F9053
EAN: 4250696658252
MPN:
FL31-02050
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8798 € *
Available in 5 Days: 264 pcs. - if ordered today
RJ45 modular plug, FL31-02050, shiverpeaks
The FL31-02050 is a fast and reliable network connection with the Flexline RJ45 modular plug interlock. Easy to install, compatible and durable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 6A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |