BS72067-10B | shiverpeaks
Plug, RJ45, 8 pole, 8P8C, Cat 5 bis Cat 7, cable assembly, BS72067-10B
Order No.: 73F9022
EAN: 4017538065469
MPN:
BS72067-10B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2019 € *
Available in 5 Days: 186 pcs. - if ordered today
Plug set, BS72067-10B, shiverpeaks
The BS72067-10B plug set is suitable for assembling network cables. Thanks to the three-prong pins, these modular plugs are also suitable for rigid inner conductors. The strain relief ensures that the plug is conductively connected to the shielding of the cable.
The plug is supplied with an anti-bend sleeve and a cable manager (threading aid) is included.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 5 bis Cat 7 | |
| Assembly | cable assembly |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |