BS72052-10 | shiverpeaks
Connector kit, RJ45, 8 pole, 8P8C, cable assembly, BS72052-10, package with 10 pieces
Order No.: 73F1020
EAN: 4017538053633
MPN:
BS72052-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
1.7850 € *
Available in 5 Days: 61 pck. - if ordered today
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
1 pck.
1.7850 €
10 pck.
1.6184 €
50 pck.
1.4994 €
100 pck.
1.3923 €
*incl. VAT plus shipping costs
Subject to prior sale
Set of RJ45 modular connectors, BS72052-10, shiverpeaks
RJ45 8-pin modular network connector.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector kit | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Assembly | cable assembly |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |