BS72051-10 | shiverpeaks
Connector kit, RJ45, 8 pole, 8P8C, cable assembly, BS72051-10, package with 10 pieces
Order No.: 73F1019
EAN: 4017538053756
MPN:
BS72051-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
1.1900 € *
Available in 5 Days: 222 pck. - if ordered today
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
1 pck.
1.1900 €
10 pck.
1.0829 €
50 pck.
1.0115 €
100 pck.
0.9401 €
*incl. VAT plus shipping costs
Subject to prior sale
Set of RJ45 modular connectors, BS72051-10, shiverpeaks
RJ45 8-pin modular network connector.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector kit | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Assembly | cable assembly |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |